Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 26 AWG, 7 x 34 mm, 34 mm core strands, 1000 ft, Teflon, 5853

Subtotal (1 reel of 305 metres)*

€367.79

(exc. VAT)

€452.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€367.79€1.206

*price indicative

RS Stock No.:
277-8174
Distrelec Article No.:
302-57-222
Mfr. Part No.:
5853 YL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

26AWG

Core Strands

7 x 34mm

Cable Length

1000ft

Outside Diameter

990μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Cable Type

Single Core

Minimum Operating Temperature

-60°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

Teflon

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

34mm

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy