Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 14 AWG, 19 x 14.7 μm, 14.7 μm core strands, 100 ft, PVC, 7035 RD005
- RS Stock No.:
- 277-8218
- Distrelec Article No.:
- 301-54-728
- Mfr. Part No.:
- 7035 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€197.82
(exc. VAT)
€243.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €197.82 | €6.594 |
*price indicative
- RS Stock No.:
- 277-8218
- Distrelec Article No.:
- 301-54-728
- Mfr. Part No.:
- 7035 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 14.7 μm | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 2.62mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire PVC | |
| Size of Strands | 14.7μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 14.7 μm | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 2.62mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire PVC | ||
Size of Strands 14.7μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0147 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0147 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0147 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0185 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0117 mm 100 ft, Polyvinyl
