Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 14 AWG, 19 x 14.7 μm, 14.7 μm core strands, 1000 ft, PVC, 7035
- RS Stock No.:
- 277-8217
- Distrelec Article No.:
- 301-54-726
- Mfr. Part No.:
- 7035 GR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,234.08
(exc. VAT)
€1,517.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,234.08 | €4.046 |
*price indicative
- RS Stock No.:
- 277-8217
- Distrelec Article No.:
- 301-54-726
- Mfr. Part No.:
- 7035 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 14.7 μm | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Outside Diameter | 2.62mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Standards/Approvals | EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 14.7μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 14.7 μm | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Outside Diameter 2.62mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Standards/Approvals EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 14.7μm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 19 x 0.0147 mm 1000 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0147 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0147 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19/32 1000 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0147 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0147 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16/30 mm 1000 ft
