Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire, 22 AWG, 7/30, 1000ft, Silicone Rubber Insulation,
- RS Stock No.:
- 278-0024
- Mfr. Part No.:
- 392240 WH001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-0024
- Mfr. Part No.:
- 392240 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.35 mm² | |
| Sheath Colour | White | |
| Cable Shape | Coaxial | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | Hook-up Wire Silicone | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.35 mm² | ||
Sheath Colour White | ||
Cable Shape Coaxial | ||
American Wire Gauge 22 AWG | ||
Core Strands 7/30 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series Hook-up Wire Silicone | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from tinned copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material silicone rubber
Bend radius 10X cable diameter
Bend radius 10X cable diameter
Related links
- Alpha Wire 392240 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 BK001
- Alpha Wire 392240 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 RD001
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH001
- Alpha Wire 392245 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 RD001
- Alpha Wire 392245 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 BK001
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire 392240 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 WH002
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH001
