Alpha Wire 392240 Series Red 0.34 mm² Hook Up Wire, 22 AWG, 7/30, 1000ft, Silicone Rubber Insulation, 392240 RD001
- RS Stock No.:
- 284-9546
- Mfr. Part No.:
- 392240 RD001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9546
- Mfr. Part No.:
- 392240 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 7/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | 392240 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 22 AWG | ||
Cable Shape Stranded | ||
Core Strands 7/30 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series 392240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 392240 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 BK001
- Alpha Wire 392245 Series Red 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 RD001
- Alpha Wire 392240 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 WH002
- Alpha Wire 392240 Series Red 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392240 RD002
- Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire 7/30 Silicone Rubber Insulation,
- Alpha Wire 392245 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 BK001
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH001
- Alpha Wire 392240 Series Black 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392240 BK002
