Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 26 AWG, 7 x 34 AWG, 34 AWG core strands, 100 ft, PVC, 422607 RD005
- RS Stock No.:
- 278-0030
- Mfr. Part No.:
- 422607 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€62.80
(exc. VAT)
€77.24
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €62.80 | €2.093 |
*price indicative
- RS Stock No.:
- 278-0030
- Mfr. Part No.:
- 422607 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 990μm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Coaxial | |
| Standards/Approvals | EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 990μm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Cable Type Coaxial | ||
Standards/Approvals EU Directive 2015/863/EU, EC 1907/2006, Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 34 AWG 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 40 AWG 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 38 AWG 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/36 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 105/30 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/27 100 ft
