Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 461816

Subtotal (1 reel of 30 metres)*

€46.48

(exc. VAT)

€57.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€46.48€1.549

*price indicative

RS Stock No.:
278-0034
Mfr. Part No.:
461816 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

100ft

Voltage

600V

Outside Diameter

2.82mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Cable Type

Coaxial

Jacket Material

PVC

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

30AWG

Number of Strands

16

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy