Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 ft, PVC, 892219 RD005
- RS Stock No.:
- 278-0045
- Mfr. Part No.:
- 892219 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.03 | €1.434 |
*price indicative
- RS Stock No.:
- 278-0045
- Mfr. Part No.:
- 892219 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Outside Diameter | 1.63mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Coaxial | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 100ft | ||
Voltage 300V | ||
Outside Diameter 1.63mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Coaxial | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 34 AWG 100 ft
- Alpha Wire 892219 Series Yellow Hook Up Wire 19/34 100 ft 892219
- Alpha Wire 892219 Series Blue Hook Up Wire 19/34 1000 ft 892219
- Alpha Wire 892219 Series Brown Hook Up Wire 19/34 100 ft 892219
- Alpha Wire 892219 Series White Hook Up Wire 19/34 100 ft 892219
