Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 7055 WH005
- RS Stock No.:
- 279-0446
- Mfr. Part No.:
- 7055 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
- Plus 34 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €22.37 | €0.746 |
*price indicative
- RS Stock No.:
- 279-0446
- Mfr. Part No.:
- 7055 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 150V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 150V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
Stranded tinned copper conductor;Irradiated PVC insulation;Colour-coded insulation for easy circuit identification;Excellent uniformity and low-fray design for easy-handling, stripping and termination;Abrasion resistant
Mil-spec, UL and CSA Approval
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.;The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Related links
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 x 250 μm 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Blue Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Yellow Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Green Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hook-up Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
