Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 WH005
- RS Stock No.:
- 168-0742
- Distrelec Article No.:
- 301-51-348
- Mfr. Part No.:
- 3251 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€21.58
(exc. VAT)
€26.54
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €21.58 | €0.719 |
*price indicative
- RS Stock No.:
- 168-0742
- Distrelec Article No.:
- 301-51-348
- Mfr. Part No.:
- 3251 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1061 | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Sub Type UL1061 | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, 1.27mm Outer Diameter - 3251 WH005
Loop your machine tools into your control system with this hook up wire from Belden Alpha Wire. As it has a tinned copper core, it efficiently conducts power to ensure smooth performance. The conductor is stranded to ensure the cord is flexible enough to work into difficult areas. Standard electrical loads are light work for this 300V-rated option. Thanks to its hardy PVC sheath, it's a safe bet in demanding conditions where abrasion and contamination are likely.
Features & Benefits
• Outer diameter of 1.27mm for easy cabling in narrow spaces
• Bright white jacket stands out in busy setups
• Comes on a 30m reel, so you have plenty in supply for multiple tasks
Applications
• Construction industry
• Packing plants
• Server management
Can I use this wire in harsh temperatures?
Yes, this wire handles temperatures between -10°C and +80°C, so it does its job reliably in challenging environments.
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.25 mm 30 m
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.25 mm 30 m
