Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Modified
- RS Stock No.:
- 282-4640
- Mfr. Part No.:
- 6715 DB001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€380.80
(exc. VAT)
€468.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €380.80 | €1.249 |
*price indicative
- RS Stock No.:
- 282-4640
- Mfr. Part No.:
- 6715 DB001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.049in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.049in | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire high-quality Hook up wire designed for various applications that demand reliability and durability. The wire features a gauge of 18, with a specific construction of 16 strands, each consisting of 30 individual wires, providing flexibility and conductivity.
Non-halogenated and mPPE-based insulation
Better dielectric strength
Up to 40% lighter
Fully Recyclable
Low specific gravity
Related links
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 26 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7 x 30 AWG 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 16/30 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 10/30 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Brown Hook Up Wire 105/30 1000 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41/30 100 ft, Modified
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 7/30 100 ft, Modified
