Habia H-WWZT Series White 0.05 mm², 30 AWG, 100 m, Ethylene Tetrafluoroethylene, H-WZT 3001 WHITE
- RS Stock No.:
- 283-7483
- Distrelec Article No.:
- 155-50-360
- Mfr. Part No.:
- H-WZT 3001 WHITE
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€72.26
(exc. VAT)
€88.88
(inc. VAT)
- RS Stock No.:
- 283-7483
- Distrelec Article No.:
- 155-50-360
- Mfr. Part No.:
- H-WZT 3001 WHITE
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Series | H-WWZT | |
| Jacket Colour | White | |
| Cross Sectional Area | 0.05 mm² | |
| American Wire Gauge | 30 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Solid | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 15550360 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Series H-WWZT | ||
Jacket Colour White | ||
Cross Sectional Area 0.05 mm² | ||
American Wire Gauge 30 AWG | ||
Cable Length 100 m | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Solid | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 15550360 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 300 V | ||
- COO (Country of Origin):
- SE
The Wire-Wrap Wire is designed to provide exceptional performance and reliability. It is perfect for a wide range of applications, making it a versatile choice for various projects.
Advanced technology for superior functionality
Durable construction ensures long-lasting use
Easy to install and operate
Compact design for convenient placement
Versatile product suitable for multiple uses
Related links
- Habia H-WZT Series Green 0.05 mm² 100 m H-WZT 3001 GREEN
- Habia H-WZT Series Red 0.05 mm² Hook Up Wire 100 m H-WZT 3001 RED
- Habia H-WZT Series Yellow 0.2 mm² 1 x 1 mm 100 m H-WZT 2401
- Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire 100m H-WZT 3001 YELLOW
- Habia H-WZT Series Blue 0.05 mm² Hook Up Wire 100m H-WZT 3001 BLUE
- Habia H-WZT Series Orange 0.05 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 3001 ORANGE
- Habia Black Terminal Post
- Alpha Wire Hookup Wire TEFLON Series White 0.05 mm² Hook Up Wire 1 x 250 μm 100 ft,

