Habia H-WZT Series Yellow 0.2 mm², 24 AWG, 1 x 1 mm, 1 mm core strands, 100 m, Ethylene Tetrafluoroethylene, H-WZT 2401
- RS Stock No.:
- 284-4507
- Distrelec Article No.:
- 155-24-640
- Mfr. Part No.:
- H-WZT 2401 YELLOW B100
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4507
- Distrelec Article No.:
- 155-24-640
- Mfr. Part No.:
- H-WZT 2401 YELLOW B100
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Series | H-WZT | |
| Jacket Colour | Yellow | |
| Cross Sectional Area | 0.2 mm² | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 1 x 1 mm | |
| Size of Strands | 1 mm | |
| Cable Length | 100 m | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Stranded | |
| Conductor Material | Silver Plated Copper | |
| Distrelec Product Id | 15524640 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Number of Strands | 1 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Series H-WZT | ||
Jacket Colour Yellow | ||
Cross Sectional Area 0.2 mm² | ||
American Wire Gauge 24 AWG | ||
Core Strands 1 x 1 mm | ||
Size of Strands 1 mm | ||
Cable Length 100 m | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Stranded | ||
Conductor Material Silver Plated Copper | ||
Distrelec Product Id 15524640 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -65 °C | ||
Number of Strands 1 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 600 V | ||
- COO (Country of Origin):
- DE
The wire is rated for 300V and can withstand temperatures up to +150°C. Constructed with a conductor made of silver-plated oxygen-free copper, it offers excellent conductivity and corrosion resistance. This wire is suitable for use in various environments, including those with oils, fuels, acids, and bases, making it versatile for a wide range of applications where durability and reliability are paramount.
Flame retardant
High strength copper alloy
Related links
- Habia H-WZT Series 0.2 mm² 1 x 1 mm H-WZT 2401 BLACK B100
- Habia H-WZT Series Red 0.2 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 2401 RED B100
- Habia H-WZT Series Green 0.05 mm² 100 m H-WZT 3001 GREEN
- Habia H-WZT Series Red 0.05 mm² Hook Up Wire 100 m H-WZT 3001 RED
- Habia H-WWZT Series White 0.05 mm² 100 m H-WZT 3001 WHITE
- Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire 100m H-WZT 3001 YELLOW
- Habia H-WZT Series Orange 0.05 mm² Hook Up Wire 1 ETFE Insulation, H-WZT 3001 ORANGE
- Habia H-WZT Series Blue 0.05 mm² Hook Up Wire 100m H-WZT 3001 BLUE
