Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire, 26 AWG, 100m, PVC Insulation, LIYV 0.14 MM² RED
- RS Stock No.:
- 288-2009
- Distrelec Article No.:
- 155-79-861
- Mfr. Part No.:
- LIYV 0.14 MM² RED
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€15.87
(exc. VAT)
€19.52
(inc. VAT)
- RS Stock No.:
- 288-2009
- Distrelec Article No.:
- 155-79-861
- Mfr. Part No.:
- LIYV 0.14 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 26 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 26 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a reliable and high-quality product designed for various applications. With its red colour, it stands out and offers great performance in demanding environments.
0.14 mm² cable size for efficient power transmission
Red colour for easy identification
Durable construction for long-lasting use
Flexible design for easy installation
Suitable for various industrial and commercial applications
Red colour for easy identification
Durable construction for long-lasting use
Flexible design for easy installation
Suitable for various industrial and commercial applications
Related links
- Kabeltronik LIYV Series Black 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² BLACK
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Kabeltronik LIYV Series Green 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREEN
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
