Helukabel Red 16 mm² Hook Up Wire, 5 AWG, 100m, PVC Insulation, 29213
- RS Stock No.:
- 284-4257
- Distrelec Article No.:
- 301-26-758
- Mfr. Part No.:
- 29213
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€495.69
(exc. VAT)
€609.70
(inc. VAT)
- RS Stock No.:
- 284-4257
- Distrelec Article No.:
- 301-26-758
- Mfr. Part No.:
- 29213
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 16 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 5 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 16 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 5 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The Single core wires are appropriate for various installation methods, including laying in tubes, under and surface mounting of plasters, and closed installation conduits. However, they should not be directly installed on cable trays, channels, or tanks. These types of cables are permitted for inner wiring of equipment, distributors, and switchboards, as well as for protective laying for lighting systems with a nominal voltage of up to 1000V alternating current or up to 750V direct current against earth. This versatility makes them suitable for a wide range of electrical installations while adhering to safety standards and regulations.
Temperature range -5 to +70°C
Test voltage 2500 V
PVC self-extinguishing and flame retardant
Test voltage 2500 V
PVC self-extinguishing and flame retardant
Related links
- Helukabel Yellow 16 mm² Hook Up Wire 100m 29210
- Helukabel Red 0.75 mm² Hook Up Wire 100m 29101
- Helukabel Red 0.5 mm² Hook Up Wire 100m 26441
- Helukabel Red 25 mm² Hook Up Wire 100m 29229
- Helukabel Red 10 mm² Hook Up Wire 100m 29197
- Helukabel Red 0.14 mm² Hook Up Wire 100m 26409
- Helukabel Blue 2.5 mm² Hook Up Wire 100m 29157
- Helukabel Green 0.5 mm² Hook Up Wire 100m 26447
