Habia E 1819 Series Black 0.96 mm² Hook Up Wire, 18 AWG, 100 m, PTFE, E 1819 BLACK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4347
Distrelec Article No.:
300-93-882
Mfr. Part No.:
E 1819 BLACK
Manufacturer:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Product Type

Hook Up Wire

Cross Sectional Area

0.96mm²

Jacket Colour

Black

American Wire Gauge

18AWG

Cable Length

100m

Voltage

3.4kV

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-65°C

Cable Type

Stranded

Sub Type

Hookup Wire

Standards/Approvals

RoHS

Jacket Material

PTFE

Fire Behaviour

Flame Retardant

Series

E 1819

COO (Country of Origin):
DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.

Temperature rating -65 to 200 °C

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy