Kabeltronik LIH-T120 Series Brown 1 mm² Hook Up Wire, 17 AWG, 100m, TPE Insulation, LIH-T120 1.0 MM2 BROWN
- RS Stock No.:
- 284-4707
- Distrelec Article No.:
- 110-41-785
- Mfr. Part No.:
- LIH-T120 1.0 MM2 BROWN
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€53.41
(exc. VAT)
€65.69
(inc. VAT)
- RS Stock No.:
- 284-4707
- Distrelec Article No.:
- 110-41-785
- Mfr. Part No.:
- LIH-T120 1.0 MM2 BROWN
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Stranded | |
| American Wire Gauge | 17 AWG | |
| Length | 100m | |
| Insulation Material | TPE | |
| Series | LIH-T120 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour Brown | ||
Cable Shape Stranded | ||
American Wire Gauge 17 AWG | ||
Length 100m | ||
Insulation Material TPE | ||
Series LIH-T120 | ||
- COO (Country of Origin):
- DE
The hook-up wire is temperature resistant and zero halogen, making it ideal for general wiring technology in environments with raised temperatures. Its insulation material provides toughness, flexibility, and resistance to oils, chemicals, and solvents. With exceptional insulation resistance and operating voltage, it offers reliability and safety for various applications.
1.0 MM2 wire gauge for optimal conductivity
Brown colour for easy identification and installation
High-quality materials for reliable performance
Flexible design for convenient installation
Robust construction for durability
Brown colour for easy identification and installation
High-quality materials for reliable performance
Flexible design for convenient installation
Robust construction for durability
Related links
- Kabeltronik LIH-T120 Series Red 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 RED
- Kabeltronik LIH-T120 Series Black 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BLACK
- Kabeltronik LiH-T120 Series Brown 0.5 mm² Hook Up Wire 64x0.10 TPE Insulation, LIH-T120 0.5 MM2 BROWN
- Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLUE
- Kabeltronik LIH-T120 Series White 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 WHITE
- Kabeltronik LIH-T120 Series Red 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 RED
- Kabeltronik LIH-T120 Series Black 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 BLACK
