Kabeltronik LIH-T120 Series White 0.75 mm² Hook Up Wire, 18 AWG, 100m, TPE Insulation, LIH-T120 0.75 MM2 WHITE
- RS Stock No.:
- 284-4705
- Distrelec Article No.:
- 110-41-776
- Mfr. Part No.:
- LIH-T120 0.75 MM2 WHITE
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€47.10
(exc. VAT)
€57.93
(inc. VAT)
- RS Stock No.:
- 284-4705
- Distrelec Article No.:
- 110-41-776
- Mfr. Part No.:
- LIH-T120 0.75 MM2 WHITE
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | TPE | |
| Series | LIH-T120 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
American Wire Gauge 18 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material TPE | ||
Series LIH-T120 | ||
- COO (Country of Origin):
- DE
The temperature resistant cables, specifically hook-up wire, are engineered with insulation material known for its extraordinary toughness and flexibility, ensuring reliable performance even in challenging environments. With high creep resistance and impact resistance, these wires maintain their integrity under stress and mechanical strain. Moreover, they meet the specifications set by the FDA (Food and Drug Administration) for contact with foodstuff in the USA, making them suitable for use in food processing and related industries where safety and regulatory compliance are critical.
Insulation resistance minimum 100MOhm x km at +20 Degree Celsius
Testing voltage 900V
Temperature range -40 to +120 Degree Celsius
Testing voltage 900V
Temperature range -40 to +120 Degree Celsius
Related links
- Kabeltronik LIH-T120 Series Red 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 RED
- Kabeltronik LIH-T120 Series Black 0.75 mm² Hook Up Wire 100m LIH-T120 0.75 MM2 BLACK
- Kabeltronik LIH-T120 Series Blue 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLUE
- Kabeltronik LIH-T120 Series Red 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 RED
- Kabeltronik LIH-T120 Series Black 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BLACK
- Kabeltronik LIH-T120 Series Black 0.5 mm² Hook Up Wire 100m LIH-T120 0.5 MM2 BLACK
- Kabeltronik LIH-T120 Series Red 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 RED
- Kabeltronik LIH-T120 Series Brown 1 mm² Hook Up Wire 100m LIH-T120 1.0 MM2 BROWN
