Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, LIYV 0.50 MM² BLUE
- RS Stock No.:
- 284-4729
- Distrelec Article No.:
- 155-79-881
- Mfr. Part No.:
- LIYV 0.50 MM² BLUE
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€24.67
(exc. VAT)
€30.34
(inc. VAT)
- RS Stock No.:
- 284-4729
- Distrelec Article No.:
- 155-79-881
- Mfr. Part No.:
- LIYV 0.50 MM² BLUE
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 20 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The BLUE wire is a reliable and high-quality product that is perfect for various electrical applications. With its blue colour coding, it is easy to identify and use in different scenarios.
0.50 mm² wire thickness for efficient electrical conductivity
Blue colour for easy identification
High-quality material for durability and long-lasting performance
Suitable for various electrical applications
Blue colour for easy identification
High-quality material for durability and long-lasting performance
Suitable for various electrical applications
Related links
- Kabeltronik LIYV Series Black 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLACK
- Kabeltronik LIYV Series Grey 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² GREY
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² RED
- Kabeltronik LIYV Series White 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² WHITE
- Kabeltronik LIFY Series Blue 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLUE
- Kabeltronik LIYV Series Blue 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² BLUE
- Kabeltronik LIYV Series Blue 1 mm² Hook Up Wire 100m LIYV 1.0 MM² BLUE
