Kabeltronik LIYV Series Red 0.5 mm² Hook Up Wire, 20 AWG, 100m, PVC Insulation, LIYV 0.50 MM² RED
- RS Stock No.:
- 288-2019
- Distrelec Article No.:
- 155-79-878
- Mfr. Part No.:
- LIYV 0.50 MM² RED
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€31.15
(exc. VAT)
€38.31
(inc. VAT)
- RS Stock No.:
- 288-2019
- Distrelec Article No.:
- 155-79-878
- Mfr. Part No.:
- LIYV 0.50 MM² RED
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 20 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
0.50 MM² cross-sectional area for efficient electrical conductivity
Red colour for easy identification and aesthetic appeal
Durable construction for long-lasting use
Suitable for both indoor and outdoor applications
Red colour for easy identification and aesthetic appeal
Durable construction for long-lasting use
Suitable for both indoor and outdoor applications
Related links
- Kabeltronik LIYV Series Blue 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLUE
- Kabeltronik LIYV Series Grey 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² GREY
- Kabeltronik LIYV Series Yellow 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² YELLOW
- Kabeltronik LIYV Series Black 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² BLACK
- Kabeltronik LIYV Series White 0.5 mm² Hook Up Wire 100m LIYV 0.50 MM² WHITE
- Kabeltronik LIYV Series Red 1 mm² Hook Up Wire 100m LIYV 1.0 MM² RED
- Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² RED
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
