Alpha Wire 391816 Series White Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391816 WH005
- RS Stock No.:
- 284-9441
- Mfr. Part No.:
- 391816 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€162.90
(exc. VAT)
€200.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €162.90 | €5.43 |
*price indicative
- RS Stock No.:
- 284-9441
- Mfr. Part No.:
- 391816 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 50kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Voltage 50kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391816 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391816
- Alpha Wire 391816 Series Black Hook Up Wire 16 x 30 AWG 100 ft 391816
- Alpha Wire 391816 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 391816 BK001
- Alpha Wire 391850 Series White Hook Up Wire 16 x 30 AWG 100 ft 391850
- Alpha Wire 391840 Series White Hook Up Wire 16 x 30 AWG 100 ft 391840
- Alpha Wire 391862 Series White Hook Up Wire 16 x 30 AWG 500 ft 391862
- Alpha Wire 391875 Series White Hook Up Wire 16 x 30 AWG 500 ft 391875
- Alpha Wire 391897 Series Red Hook Up Wire 16 x 30 AWG 500 ft 391897
