Alpha Wire 392207 Series White Hook Up Wire, 22 AWG, 7 x 38 AWG, 38 AWG core strands, 500 ft, Silicone, 392207 WH002
- RS Stock No.:
- 284-9541
- Mfr. Part No.:
- 392207 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€999.68
(exc. VAT)
€1,229.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €999.68 | €6.577 |
*price indicative
- RS Stock No.:
- 284-9541
- Mfr. Part No.:
- 392207 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 500ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 392207 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 500ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 392207 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392207 Series White Hook Up Wire 7 x 38 AWG 100 ft 392207 WH005
- Alpha Wire 392207 Series Black Hook Up Wire 7 x 38 AWG 100 ft 392207 BK005
- Alpha Wire 392207 Series Black Hook Up Wire 7 x 30 AWG 500 ft 392207
- Alpha Wire 392207 Series White Hook Up Wire 7 x 30 AWG 1000 ft 392207
- Alpha Wire 392297 Series Black Hook Up Wire 7 x 38 AWG 500 ft 392297 BK002
- Alpha Wire 392297 Series White Hook Up Wire 7 x 38 AWG 1000 ft 392297 WH001
- Alpha Wire 392207 Series Black Hook Up Wire 7 x 30 AWG 1000 ft 392207
- Alpha Wire 39X2215 Series White Hook Up Wire 7 x 38 AWG 100 ft 39X2215 WH005
