Alpha Wire 392262 Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 392262 WH002
- RS Stock No.:
- 284-9574
- Mfr. Part No.:
- 392262 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,171.70
(exc. VAT)
€1,441.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,171.70 | €7.709 |
*price indicative
- RS Stock No.:
- 284-9574
- Mfr. Part No.:
- 392262 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 392262 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 500ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 392262 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392262 Series Red Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 392262 Series Black Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 392262 Series White Hook Up Wire 7 x 30 AWG 100 ft 392262
- Alpha Wire 392262 Series Red Hook Up Wire 7 x 30 AWG 100 ft 392262
- Alpha Wire 392262 Series Black Hook Up Wire 7 x 30 AWG 100 ft 392262
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 500 ft 392075
- Alpha Wire 392097 Series White Hook Up Wire 10 x 30 AWG 500 ft 392097
- Alpha Wire 392062 Series White Hook Up Wire 10 x 30 AWG 500 ft 392062
