Alpha Wire 392262 Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 392262 WH005
- RS Stock No.:
- 284-9575
- Mfr. Part No.:
- 392262 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€487.09
(exc. VAT)
€599.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €487.09 | €16.236 |
*price indicative
- RS Stock No.:
- 284-9575
- Mfr. Part No.:
- 392262 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 392262 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 392262 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392262 Series White Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 392262 Series Red Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 392262 Series Black Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 392262 Series Red Hook Up Wire 7 x 30 AWG 100 ft 392262
- Alpha Wire 392262 Series Black Hook Up Wire 7 x 30 AWG 100 ft 392262
- Alpha Wire 391640 Series White Hook Up Wire 26 x 30 AWG 100 ft 391640
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 100 ft 392075
- Alpha Wire 392050 Series White Hook Up Wire 10 x 30 AWG 100 ft 392050
