Alpha Wire 392275 Series White Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 392275 WH002
- RS Stock No.:
- 284-9579
- Mfr. Part No.:
- 392275 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,469.26
(exc. VAT)
€1,807.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,469.26 | €9.666 |
*price indicative
- RS Stock No.:
- 284-9579
- Mfr. Part No.:
- 392275 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 392275 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 500ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 392275 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 500 ft 392075
- Alpha Wire 392097 Series White Hook Up Wire 10 x 30 AWG 500 ft 392097
- Alpha Wire 392062 Series White Hook Up Wire 10 x 30 AWG 500 ft 392062
- Alpha Wire 39X2220 Series White Hook Up Wire 7 x 30 AWG 500 ft 39X2220
- Alpha Wire 392262 Series White Hook Up Wire 7 x 30 AWG 500 ft 392262
- Alpha Wire 391862 Series White Hook Up Wire 16 x 30 AWG 500 ft 391862
- Alpha Wire 391245 Series White Hook Up Wire 65 x 30 AWG 500 ft 391245
- Alpha Wire 391262 Series White Hook Up Wire 65 x 30 AWG 500 ft 391262
