Alpha Wire 394133 Series White Hook Up Wire, 4 AWG, 133 x 25 AWG, 25 AWG core strands, 1000 ft, Silicone, 394133 WH001
- RS Stock No.:
- 284-9590
- Mfr. Part No.:
- 394133 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€11,314.12
(exc. VAT)
€13,916.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,314.12 | €37.095 |
*price indicative
- RS Stock No.:
- 284-9590
- Mfr. Part No.:
- 394133 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 4AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 394133 | |
| Size of Strands | 25AWG | |
| Number of Strands | 133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 4AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 394133 | ||
Size of Strands 25AWG | ||
Number of Strands 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 394133 Series Black Hook Up Wire 133 x 25 AWG 1000 ft 394133 BK001
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 1000 ft 390462 WH001
- Alpha Wire 390462 Series Black Hook Up Wire 133 x 25 AWG 1000 ft 390462 BK001
- Alpha Wire 2843/19 Series White Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 100 ft 390462 WH005
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 500 ft 390462
- Alpha Wire AT261938 Series Green Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire AT261938 Series Yellow Hook Up Wire 133 x 25 AWG 1000 ft,
