Alpha Wire 390462 Series White Hook Up Wire, 4 AWG, 133 x 25 AWG, 25 AWG core strands, 1000 ft, Silicone, 390462 WH001
- RS Stock No.:
- 285-0113
- Mfr. Part No.:
- 390462 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€11,462.78
(exc. VAT)
€14,099.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,462.78 | €37.583 |
*price indicative
- RS Stock No.:
- 285-0113
- Mfr. Part No.:
- 390462 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 4AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 390462 | |
| Number of Strands | 133 | |
| Size of Strands | 25AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 4AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 390462 | ||
Number of Strands 133 | ||
Size of Strands 25AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 390462 Series Black Hook Up Wire 133 x 25 AWG 1000 ft 390462 BK001
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 100 ft 390462 WH005
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 500 ft 390462
- Alpha Wire 394133 Series White Hook Up Wire 133 x 25 AWG 1000 ft 394133 WH001
- Alpha Wire 394133 Series Black Hook Up Wire 133 x 25 AWG 1000 ft 394133 BK001
- Alpha Wire 2843/19 Series White Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire AT261938 Series Yellow Hook Up Wire 133 x 25 AWG 1000 ft,
- Alpha Wire AT261938 Series Black Hook Up Wire 133 x 25 AWG 1000 ft,
