Alpha Wire 39X1260 Series White Hook Up Wire, 12 AWG, 19 x 25 AWG, 25 AWG core strands, 500 ft, Silicone, 39X1260 WH002
- RS Stock No.:
- 284-9603
- Mfr. Part No.:
- 39X1260 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€11,636.60
(exc. VAT)
€14,313.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,636.60 | €76.557 |
*price indicative
- RS Stock No.:
- 284-9603
- Mfr. Part No.:
- 39X1260 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 25AWG | |
| Cable Length | 500ft | |
| Voltage | 60kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X1260 | |
| Number of Strands | 19 | |
| Size of Strands | 25AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 25AWG | ||
Cable Length 500ft | ||
Voltage 60kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 39X1260 | ||
Number of Strands 19 | ||
Size of Strands 25AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 39X1260 Series White Hook Up Wire 19 x 25 AWG 1000 ft
- Alpha Wire 39X1260 Series White Hook Up Wire 19 x 25 AWG 100 ft 39X1260 WH005
- Alpha Wire 391259 Series White Hook Up Wire 259 x 25 AWG 500 ft 391259
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 500 ft 390462
- Alpha Wire 39X2020 Series White Hook Up Wire 19 x 32 AWG 500 ft 39X2020
- Alpha Wire 39X1645 Series White Hook Up Wire 19 x 29 AWG 500 ft 39X1645
- Alpha Wire 39X2025 Series White Hook Up Wire 19 x 32 AWG 500 ft 39X2025
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 500 ft 390845
