Alpha Wire 39X1620 Series White Hook Up Wire, 16 AWG, 41 x 32 AWG, 32 AWG core strands, 500 ft, Silicone, 39X1620 WH002
- RS Stock No.:
- 284-9607
- Mfr. Part No.:
- 39X1620 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€3,232.68
(exc. VAT)
€3,976.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,232.68 | €21.268 |
*price indicative
- RS Stock No.:
- 284-9607
- Mfr. Part No.:
- 39X1620 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 41 x 32AWG | |
| Cable Length | 500ft | |
| Outside Diameter | 0.164in | |
| Voltage | 60kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X1620 | |
| Size of Strands | 32AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 41 x 32AWG | ||
Cable Length 500ft | ||
Outside Diameter 0.164in | ||
Voltage 60kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Fire Behaviour Flame Retardant | ||
Series 39X1620 | ||
Size of Strands 32AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 39X1635 Series White Hook Up Wire 41 x 32 AWG 500 ft 39X1635
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41/32 1000 ft
- Alpha Wire 391497 Series White Hook Up Wire 41 x 30 AWG 500 ft 391497
- Alpha Wire 391445 Series White Hook Up Wire 41 x 30 AWG 500 ft 391445
- Alpha Wire 39X2020 Series White Hook Up Wire 19 x 32 AWG 500 ft 39X2020
- Alpha Wire 39X2025 Series White Hook Up Wire 19 x 32 AWG 500 ft 39X2025
- Alpha Wire 391441 Series Black Hook Up Wire 41 x 30 AWG 500 ft 391441
- Alpha Wire 391440 Series Black Hook Up Wire 41 x 30 AWG 500 ft 391440
