Alpha Wire 39X1635 Series White 1.5 mm² Hook Up Wire, 16 AWG, 16/30, 100ft, Silicone Insulation, 39X1635 WH005
- RS Stock No.:
- 284-9610
- Mfr. Part No.:
- 39X1635 WH005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9610
- Mfr. Part No.:
- 39X1635 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 16/30 | |
| Length | 100ft | |
| Insulation Material | Silicone | |
| Series | 39X1635 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 16 AWG | ||
Core Strands 16/30 | ||
Length 100ft | ||
Insulation Material Silicone | ||
Series 39X1635 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 391626 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391626 WH005
- Alpha Wire 391699 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391699 WH001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005
- Alpha Wire 39X1635 Series White Hook Up Wire 16 x 30 AWG 1000 ft 39X1635 WH001
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2015 WH005
- Alpha Wire 39X1635 Series White Hook Up Wire 41 x 32 AWG 500 ft 39X1635
- Alpha Wire 751626 Series White 1.5 mm² Hook Up Wire 26/30 XLPE Insulation, 751626 WH001
- Alpha Wire 391640 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391640 WH001
