Alpha Wire 39X1660 Series White Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 39X1660 WH001
- RS Stock No.:
- 284-9613
- Mfr. Part No.:
- 39X1660 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€14,259.42
(exc. VAT)
€17,539.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €14,259.42 | €46.752 |
*price indicative
- RS Stock No.:
- 284-9613
- Mfr. Part No.:
- 39X1660 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 45kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X1660 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 45kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 39X1660 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 39X1660 Series White Hook Up Wire 26 x 30 AWG 100 ft 39X1660 WH005
- Alpha Wire 39X1660 Series White Hook Up Wire 26 x 30 AWG 500 ft 39X1660
- Alpha Wire 391645 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391645 WH001
- Alpha Wire 391626 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391626 WH001
- Alpha Wire 391675 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391675
- Alpha Wire 391662 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391662
- Alpha Wire 391697 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391697
- Alpha Wire 391650 Series Red Hook Up Wire 26 x 30 AWG 1000 ft 391650 RD001
