Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire, 20 AWG, 19/32, 1000ft, Silicone Rubber Insulation, 39X2015 WH001
- RS Stock No.:
- 284-9618
- Mfr. Part No.:
- 39X2015 WH001
- Manufacturer:
- Alpha Wire
Stock information currently inaccessible
- RS Stock No.:
- 284-9618
- Mfr. Part No.:
- 39X2015 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 19/32 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | 39X2015 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Stranded | ||
Core Strands 19/32 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series 39X2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Rubber Insulation, 39X2015 WH002
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2015 WH005
- Alpha Wire 39X2025 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2025 WH001
- Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire 7/30 Silicone Rubber Insulation,
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH001
- Alpha Wire 398133 Series White 10 mm² Hook Up Wire 133/29 Silicone Rubber Insulation, 398133 WH001
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH001
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
