Alpha Wire 1805 Series Grey 0.05 mm² Hook Up Wire, 30 AWG, 100 ft, ETFE, 1805 SL005

Subtotal (1 reel of 30 metres)*

€48.12

(exc. VAT)

€59.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€48.12€1.604

*price indicative

RS Stock No.:
284-9845
Mfr. Part No.:
1805 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.05mm²

Jacket Colour

Grey

American Wire Gauge

30AWG

Cable Length

100ft

Maximum Operating Temperature

180°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-70°C

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006

Sub Type

Hookup Wire

Jacket Material

ETFE

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

1805

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy