Alpha Wire 3111000 Series Natural Tan Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 500 ft, Mica Glass Tape,
- RS Stock No.:
- 285-0044
- Mfr. Part No.:
- 3111000 TN002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€7,143.56
(exc. VAT)
€8,786.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,143.56 | €46.997 |
*price indicative
- RS Stock No.:
- 285-0044
- Mfr. Part No.:
- 3111000 TN002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Natural Tan | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 500ft | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | Mica Glass Tape | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | 0°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 3111000 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Natural Tan | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 500ft | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material Mica Glass Tape | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature 0°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 3111000 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3111000 Series Natural Tan Hook Up Wire 105 x 30 AWG 100 ft
- Alpha Wire 3111000 Series Transparent Hook Up Wire 105 x 30 AWG 1000 ft
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 x 30 AWG 500 ft
- Alpha Wire 3111816 Series Natural Tan Hook Up Wire 16 x 30 AWG 500 ft
- Alpha Wire 3112010 Series Natural Tan Hook Up Wire 10 x 30 AWG 500 ft
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 x 30 AWG 500 ft
- Alpha Wire 3111265 Series Natural Tan Hook Up Wire 65 x 30 AWG 500 ft
- Alpha Wire 3111626 Series Natural Tan Hook Up Wire 26 x 30 AWG 100 ft
