Alpha Wire 3111626 Series Natural Tan Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 100 ft, Mica Glass Tape,

Subtotal (1 reel of 30 metres)*

€693.29

(exc. VAT)

€852.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€693.29€23.11

*price indicative

RS Stock No.:
285-0053
Mfr. Part No.:
3111626 TN005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Natural Tan

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

538°C

Conductor Material

Nickel Plated Copper

Jacket Material

Mica Glass Tape

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Minimum Operating Temperature

-55°C

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

3111626

Size of Strands

30AWG

Number of Strands

26

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy