Alpha Wire 3118133 Series Transparent Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, Mica Glass Tape,
- RS Stock No.:
- 285-0063
- Mfr. Part No.:
- 3118133 TN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€30,627.02
(exc. VAT)
€37,671.23
(inc. VAT)
- Ready to ship from 12 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €30,627.02 | €100.416 |
*price indicative
- RS Stock No.:
- 285-0063
- Mfr. Part No.:
- 3118133 TN001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.26in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | Mica Glass Tape | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 3118133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.26in | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material Mica Glass Tape | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 3118133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Alpha Wire 3116133 Series Transparent Hook Up Wire 133 x 27 AWG 1000 ft
- Alpha Wire 3114133 Series White Hook Up Wire 133 x 25 AWG 1000 ft
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 x 29 AWG 1000 ft,
- Alpha Wire 3111265 Series Transparent Hook Up Wire 65 x 30 AWG 1000 ft
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 x 30 AWG 1000 ft
- Alpha Wire 3111000 Series Transparent Hook Up Wire 105 x 30 AWG 1000 ft
- Alpha Wire 3112133 Series Transparent Hook Up Wire 19 x 40 AWG 1000 ft
- Alpha Wire 3111626 Series Transparent Hook Up Wire 26 x 30 AWG 1000 ft
