Alpha Wire 3138133 Series Transparent Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, PTFE, 3138133
- RS Stock No.:
- 285-0084
- Mfr. Part No.:
- 3138133 TN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€26,773.10
(exc. VAT)
€32,930.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €26,773.10 | €87.781 |
*price indicative
- RS Stock No.:
- 285-0084
- Mfr. Part No.:
- 3138133 TN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 3138133 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 3138133 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 x 29 AWG 500 ft,
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 x 29 AWG 100 ft,
- Alpha Wire 3118133 Series Transparent Hook Up Wire 133 x 29 AWG 1000 ft
- Alpha Wire 390897 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390897
- Alpha Wire 390862 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390862
- Alpha Wire 390862 Series White Hook Up Wire 133 x 29 AWG 1000 ft 390862
- Alpha Wire 390845 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390845
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 1000 ft 390845
