Alpha Wire 3131000 Series Transparent Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 1000 ft, PTFE, 3131000
- RS Stock No.:
- 285-0064
- Mfr. Part No.:
- 3131000 TN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€7,842.28
(exc. VAT)
€9,646.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,842.28 | €25.712 |
*price indicative
- RS Stock No.:
- 285-0064
- Mfr. Part No.:
- 3131000 TN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 538°C | |
| Conductor Material | Nickel Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Fire Behaviour | Flame Retardant | |
| Series | 3131000 | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 538°C | ||
Conductor Material Nickel Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Fire Behaviour Flame Retardant | ||
Series 3131000 | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3131000 Series Transparent Hook Up Wire 105 x 30 AWG 100 ft,
- Alpha Wire 3131000 Series Transparent Hook Up Wire 105 x 30 AWG 500 ft,
- Alpha Wire 3111000 Series Transparent Hook Up Wire 105 x 30 AWG 1000 ft
- Alpha Wire 3131626 Series Transparent Hook Up Wire 26 x 30 AWG 1000 ft,
- Alpha Wire 3131816 Series Transparent Hook Up Wire 19 x 30 AWG 1000 ft,
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 x 30 AWG 1000 ft,
- Alpha Wire 3131265 Series Transparent Hook Up Wire 65 x 30 AWG 1000 ft,
- Alpha Wire 3111816 Series Transparent Hook Up Wire 16 x 30 AWG 1000 ft
