Alpha Wire 33201 Series Blue 0.03 mm² Hook Up Wire, 32 AWG, Solid, 1000ft, PTFE Insulation, 33201 BL001

Stock information currently inaccessible
RS Stock No.:
285-0090
Mfr. Part No.:
33201 BL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.03 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

32 AWG

Core Strands

Solid

Length

1000ft

Insulation Material

PTFE

Series

33201

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals
RoHS compliant

Related links