Alpha Wire 33201 Series Red 0.03 mm² Hook Up Wire, 32 AWG, Solid, 1000ft, PTFE Insulation, 33201 RD001
- RS Stock No.:
- 285-0097
- Mfr. Part No.:
- 33201 RD001
- Manufacturer:
- Alpha Wire
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 305 Metre(s)
€336.62
(exc. VAT)
€414.04
(inc. VAT)
- RS Stock No.:
- 285-0097
- Mfr. Part No.:
- 33201 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 32 AWG | |
| Cable Shape | Stranded | |
| Core Strands | Solid | |
| Length | 1000ft | |
| Insulation Material | PTFE | |
| Series | 33201 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.03 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 32 AWG | ||
Cable Shape Stranded | ||
Core Strands Solid | ||
Length 1000ft | ||
Insulation Material PTFE | ||
Series 33201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 33201 Series Brown 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 BR001
- Alpha Wire 33201 Series Yellow 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 YL001
- Alpha Wire 33201 Series Black 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 BK001
- Alpha Wire 33201 Series White 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 WH001
- Alpha Wire 33201 Series Orange 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 OR001
- Alpha Wire 33201 Series Green 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 GR001
- Alpha Wire 33201 Series Blue 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 BL001
- Alpha Wire 33201 Series Grey 0.03 mm² Hook Up Wire Solid PTFE Insulation, 33201 SL001

