Alpha Wire 33201 Series Red 0.03 mm² Hook Up Wire, 32 AWG, 100 ft, Polytetrafluoroethylene, 33201 RD005
- RS Stock No.:
- 285-0098
- Mfr. Part No.:
- 33201 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€131.54
(exc. VAT)
€161.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €131.54 | €4.385 |
*price indicative
- RS Stock No.:
- 285-0098
- Mfr. Part No.:
- 33201 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.03 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 32AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 33201 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.03 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 32AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 33201 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 33201 Series Yellow 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 YL005
- Alpha Wire 33201 Series Purple 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 VI005
- Alpha Wire 33201 Series Grey 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 SL005
- Alpha Wire 33201 Series Black 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 BK005
- Alpha Wire 33201 Series Orange 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 OR005
- Alpha Wire 33201 Series Green 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 GR005
- Alpha Wire 33201 Series Brown 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 BR005
- Alpha Wire 33201 Series White 0.03 mm² Hook Up Wire 7 Polytetrafluoroethylene, 33201 WH005
