Alpha Wire 391000 Series Black Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391000 BK005
- RS Stock No.:
- 285-0134
- Mfr. Part No.:
- 391000 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€397.54
(exc. VAT)
€488.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €397.54 | €13.251 |
*price indicative
- RS Stock No.:
- 285-0134
- Mfr. Part No.:
- 391000 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 391000 | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 391000 | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391000 Series White Hook Up Wire 105 x 30 AWG 100 ft 391000
- Alpha Wire 391000 Series White Hook Up Wire 105 x 30 AWG 1000 ft 391000
- Alpha Wire 391000 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 391000
- Alpha Wire 391000 Series White Hook Up Wire 105 x 30 AWG 500 ft 391000 WH002
- Alpha Wire 391000 Series Black Hook Up Wire 105 x 30 AWG 500 ft 391000 BK002
- Alpha Wire 391045 Series Black Hook Up Wire 105 x 30 AWG 100 ft 391045
- Alpha Wire 391040 Series Black Hook Up Wire 105 x 30 AWG 100 ft 391040
- Alpha Wire 391097 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 391097
