Alpha Wire 391000 Series White Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391000 WH001
- RS Stock No.:
- 285-0135
- Mfr. Part No.:
- 391000 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,684.76
(exc. VAT)
€3,302.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,684.76 | €8.802 |
*price indicative
- RS Stock No.:
- 285-0135
- Mfr. Part No.:
- 391000 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 391000 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 391000 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391000 Series White Hook Up Wire 105 x 30 AWG 100 ft 391000
- Alpha Wire 391000 Series Black Hook Up Wire 105 x 30 AWG 1000 ft 391000
- Alpha Wire 391000 Series Black Hook Up Wire 105 x 30 AWG 100 ft 391000
- Alpha Wire 391000 Series White Hook Up Wire 105 x 30 AWG 500 ft 391000 WH002
- Alpha Wire 391000 Series Black Hook Up Wire 105 x 30 AWG 500 ft 391000 BK002
- Alpha Wire 391040 Series White Hook Up Wire 105 x 30 AWG 1000 ft 391040
- Alpha Wire 391097 Series White Hook Up Wire 105 x 30 AWG 1000 ft 391097
- Alpha Wire 391099 Series White Hook Up Wire 105 x 30 AWG 1000 ft 391099
