Alpha Wire 391250 Series White Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391250 WH005
- RS Stock No.:
- 285-0164
- Mfr. Part No.:
- 391250 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€902.63
(exc. VAT)
€1,110.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €902.63 | €30.088 |
*price indicative
- RS Stock No.:
- 285-0164
- Mfr. Part No.:
- 391250 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 391250 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 100ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 391250 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391250 Series Black Hook Up Wire 65 x 30 AWG 100 ft 391250 BK005
- Alpha Wire 391250 Series White Hook Up Wire 65 x 30 AWG 500 ft 391250 WH002
- Alpha Wire 391250 Series Black Hook Up Wire 65 x 30 AWG 500 ft 391250 BK002
- Alpha Wire 391250 Series White Hook Up Wire 65 x 30 AWG 1000 ft 391250
- Alpha Wire 391250 Series Black Hook Up Wire 65 x 30 AWG 1000 ft 391250
- Alpha Wire 391265 Series White Hook Up Wire 65 x 30 AWG 100 ft 391265 WH005
- Alpha Wire 391262 Series White Hook Up Wire 65 x 30 AWG 100 ft 391262
- Alpha Wire 391265 Series Black Hook Up Wire 65 x 30 AWG 100 ft 391265 BK005
