Alpha Wire 391259 Series White Hook Up Wire, 1 AWG, 259 x 25 AWG, 25 AWG core strands, 100 ft, Silicone, 391259 WH005
- RS Stock No.:
- 285-0169
- Mfr. Part No.:
- 391259 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€2,226.55
(exc. VAT)
€2,738.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,226.55 | €74.218 |
*price indicative
- RS Stock No.:
- 285-0169
- Mfr. Part No.:
- 391259 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 1AWG | |
| Core Strands | 259 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391259 | |
| Size of Strands | 25AWG | |
| Number of Strands | 259 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 1AWG | ||
Core Strands 259 x 25AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391259 | ||
Size of Strands 25AWG | ||
Number of Strands 259 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391259 Series White Hook Up Wire 259 x 25 AWG 500 ft 391259
- Alpha Wire 391259 Series Black Hook Up Wire 259 x 25 AWG 100 ft 391259
- Alpha Wire 390262 Series White Hook Up Wire 259 x 26 AWG 100 ft 390262
- Alpha Wire 390262 Series Black Hook Up Wire 259 x 26 AWG 500 ft 390262
- Alpha Wire 390262 Series White Hook Up Wire 259 x 26 AWG 500 ft 390262
- Alpha Wire 39X1260 Series White Hook Up Wire 19 x 25 AWG 1000 ft
- Alpha Wire 390462 Series White Hook Up Wire 133 x 25 AWG 500 ft 390462
- Alpha Wire 39X1260 Series White Hook Up Wire 19 x 25 AWG 500 ft 39X1260
