Alpha Wire AZ141927 Series White 2.5 mm² Hook Up Wire, 14 AWG, 19/27, 1000ft, ETFE Insulation, AZ141927 WH001
- RS Stock No.:
- 285-0366
- Mfr. Part No.:
- AZ141927 WH001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0366
- Mfr. Part No.:
- AZ141927 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 14 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/27 | |
| Length | 1000ft | |
| Insulation Material | ETFE | |
| Series | AZ141927 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 14 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/27 | ||
Length 1000ft | ||
Insulation Material ETFE | ||
Series AZ141927 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AZ141927 Series Orange 2.5 mm² Hook Up Wire 19/27 ETFE Insulation, AZ141927 OR001
- Alpha Wire AZ181930 Series White 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 WH001
- Alpha Wire AZ141927 Series White Hook Up Wire 19 x 27 AWG 100 ft, Ethylene
- Alpha Wire AZ241936 Series Green 0.25 mm² Hook Up Wire 19/36 ETFE Insulation, AZ241936 GR001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH001
- Alpha Wire AZ141927 Series Purple Hook Up Wire 19 x 27 AWG 100 ft, Ethylene
- Alpha Wire AZ141927 Series Blue Hook Up Wire 19 x 27 AWG 100 ft, Ethylene
- Alpha Wire AZ141927 Series Black Hook Up Wire 19 x 27 AWG 100 ft, Ethylene
