Alpha Wire AZ241936 Series Green 0.25 mm² Hook Up Wire, 24 AWG, 19/36, 1000ft, ETFE Insulation, AZ241936 GR001
- RS Stock No.:
- 285-0462
- Mfr. Part No.:
- AZ241936 GR001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0462
- Mfr. Part No.:
- AZ241936 GR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Green | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 19/36 | |
| Length | 1000ft | |
| Insulation Material | ETFE | |
| Series | AZ241936 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Green | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands 19/36 | ||
Length 1000ft | ||
Insulation Material ETFE | ||
Series AZ241936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AZ141927 Series Orange 2.5 mm² Hook Up Wire 19/27 ETFE Insulation, AZ141927 OR001
- Alpha Wire AZ141927 Series White 2.5 mm² Hook Up Wire 19/27 ETFE Insulation, AZ141927 WH001
- Alpha Wire AZ181930 Series White 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 WH001
- Alpha Wire AZ241936 Series Green Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
- Alpha Wire AZ123728 Series Blue 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BL001
- Alpha Wire AZ241936 Series Brown Hook Up Wire 19 x 36 AWG 1000 ft, Ethylene
- Alpha Wire AZ241936 Series Black Hook Up Wire 19 x 36 AWG 1000 ft, Ethylene
- Alpha Wire AZ241936 Series Purple Hook Up Wire 19 x 36 AWG 100 ft, Ethylene
