Alpha Wire AZ181930 Series Brown 0.75 mm² Hook Up Wire, 18 AWG, 19/30, 100ft, ETFE Insulation, AZ181930 BR005
- RS Stock No.:
- 285-0398
- Mfr. Part No.:
- AZ181930 BR005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0398
- Mfr. Part No.:
- AZ181930 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 19/30 | |
| Length | 100ft | |
| Insulation Material | ETFE | |
| Series | AZ181930 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 19/30 | ||
Length 100ft | ||
Insulation Material ETFE | ||
Series AZ181930 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AZ181930 Series White 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 WH001
- Alpha Wire AZ123728 Series Brown 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BR005
- Alpha Wire AZ201932 Series Black 0.5 mm² Hook Up Wire 19/32 ETFE Insulation, AZ201932 BK005
- Alpha Wire AZ123728 Series Blue 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BL005
- Alpha Wire AZ123728 Series Orange 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 OR005
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.75 mm² Hook Up Wire 19 x 0.23 mm 30 m,
- Alpha Wire AZ181930 Series Brown Hook Up Wire 19 x 30 AWG 1000 ft, Ethylene
- Alpha Wire Hookup Wire PVC Series Brown 0.75 mm² Hook Up Wire 7 x 400 μm 30 m, Polyvinyl
