Alpha Wire 5859 Series Black Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 1000 ft, PTFE, 5859 BK001
- RS Stock No.:
- 285-2635
- Mfr. Part No.:
- 5859 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,887.28
(exc. VAT)
€3,551.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,887.28 | €9.466 |
*price indicative
- RS Stock No.:
- 285-2635
- Mfr. Part No.:
- 5859 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5859 | |
| Number of Strands | 19 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), EU 2011/65/EU (RoHS2) | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5859 | ||
Number of Strands 19 | ||
Size of Strands 27AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden 5859 Series Hook Up Wire, 1000ft Cable Length, 2.5mm² Cross Sectional Area - 5859 BK001
This hook-up wire is a high-temperature insulated conductor intended for wiring and interconnection tasks in industrial and electronic environments. It combines a fine-stranded silver-plated copper core with a polytetrafluoroethylene jacket to provide a solderable, flexible conductor suitable for elevated temperatures and moderate voltage distribution in automation, electrical and mechanical systems.
Features & Benefits
• 200°C maximum operating temperature enables high-temp use
• 600V voltage rating supports moderate power and control circuits
• 19-strand construction offers enhanced flexing capability
• PTFE jacket provides chemical resistance and flame retardancy
• Silver-plated copper conductor allows reliable solder joints
• 2.5mm² cross-sectional area carries higher current densities
• 600V voltage rating supports moderate power and control circuits
• 19-strand construction offers enhanced flexing capability
• PTFE jacket provides chemical resistance and flame retardancy
• Silver-plated copper conductor allows reliable solder joints
• 2.5mm² cross-sectional area carries higher current densities
**Applications**
• Suitable for internal wiring in industrial furnaces and ovens
• Ideal for wiring in automation control cupboards and panels
• Used for sensor and instrumentation linkages in machinery
• Can be used for robotics cable assemblies requiring Flex
• Used for electrical repair work where high-temperature insulation is needed
• Ideal for wiring in automation control cupboards and panels
• Used for sensor and instrumentation linkages in machinery
• Can be used for robotics cable assemblies requiring Flex
• Used for electrical repair work where high-temperature insulation is needed
What are the temperature limits for continuous operation?
The insulation and conductor are rated to operate between -60°C and 200°C for continuous service.
How flexible is the conductor for routing in confined spaces?
The conductor consists of 19 strands, providing increased flexibility for repeated bending and tight routing.
What environmental regulations does it meet for use in European equipment?
Materials comply with RoHS2, RoHS3 and REACH restrictions as specified in the regulatory lists.
How is the product supplied for installation?
It is available on spools including continuous 100 ft lengths and 1,000 ft reels with specified spool dimensions.
Related links
- Alpha Wire 5859 Series White Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Red Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Yellow Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Green Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Blue Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Yellow Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire 5859 Series Blue Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire 5859 Series Black Hook Up Wire 19 x 27 AWG 100 ft
