Alpha Wire 5859 Series Blue Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 1000 ft, PTFE, 5859 BL001
- RS Stock No.:
- 285-2637
- Mfr. Part No.:
- 5859 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,887.28
(exc. VAT)
€3,551.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,887.28 | €9.466 |
*price indicative
- RS Stock No.:
- 285-2637
- Mfr. Part No.:
- 5859 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 27AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | MIL-W-16878/4 | |
| Sub Type | MIL-W-16878/4 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 5859 | |
| Number of Strands | 19 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 27AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Stranded | ||
Standards/Approvals MIL-W-16878/4 | ||
Sub Type MIL-W-16878/4 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 5859 | ||
Number of Strands 19 | ||
Size of Strands 27AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden 5859 Series Hook Up Wire, 2.5mm² Cross Sectional Area, 600V Voltage Rating - 5859 BL001
This hook up wire is a high-performance stranded wire designed for various electrical applications. Featuring a cross-sectional area of 2.5mm², this wire is insulated with durable PTFE material and boasts a striking blue sheath colour. With a length of 1000 ft, it ensures significant reach for your projects. The wire is designed to operate efficiently under a wide temperature range, from -60°C to +200°C, making it ideal for both demanding and normal environments.
Features & Benefits
• Stranded construction allows for increased flexibility in wiring
• Silver-plated copper wire enhances conductivity and reduces resistance
• High voltage capability of 600V supports demanding applications
• Compliance with MIL-W-16878/4 standards ensures reliable performance
• Thin insulation wall thickness of 0.012in optimises space without compromising strength
• Suitable for high-temperature environments up to 200°C
Applications
• Utilised for internal wiring in control panels
• Integrated in automation systems requiring reliable connectivity
• Employed in electrical equipment susceptible to high temperatures
• Used in military and aerospace projects adhering to strict standards
What type of wiring tasks can benefit from using this stranded wire?
This stranded wire is ideal for tasks that require a flexible and reliable electrical connection, especially in tight spaces where rigid wiring cannot fit easily. Its flexibility allows for easier handling during installations.
How does the temperature rating impact its usability in different environments?
The wide temperature range, from -60°C to +200°C, makes it suitable for extreme conditions. This capability ensures that it can operate effectively in both cold and hot climates without suffering from material degradation.
What are the implications of its compliance with MIL-W-16878/4 standards?
Compliance with these military standards signifies that the wire has undergone rigorous testing for durability and reliability, ensuring a higher level of performance in critical applications, such as aerospace and defence.
Related links
- Alpha Wire 5859 Series Black Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Red Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Yellow Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series White Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Green Hook Up Wire 19 x 27 AWG 1000 ft
- Alpha Wire 5859 Series Yellow Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire 5859 Series Blue Hook Up Wire 19 x 27 AWG 100 ft
- Alpha Wire 5859 Series Black Hook Up Wire 19 x 27 AWG 100 ft
